Part Details for V-16-3A5 by OMRON Electronic Components LLC
Overview of V-16-3A5 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-16-3A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-V-16-3A5-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 16A 250V Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
OMRV-16-3A5 BY OMI
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.5416 / $3.5882 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.1600 / $4.2400 | Buy Now | |
|
Master Electronics | 0 |
|
$2.1600 / $4.2400 | Buy Now |