Part Details for V-162-2C26 by OMRON Electronic Components LLC
Overview of V-162-2C26 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-162-2C26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap Action Switch - SPST - On-Mom - Hinge Lever Actuator - 16A 250VAC - 400gf Operating Force - Non-Illuminated - Quick Connect. RoHS: Compliant |
200 In Stock |
|
$2.1600 / $4.2400 | Buy Now |
|
Master Electronics | Snap Action Switch - SPST - On-Mom - Hinge Lever Actuator - 16A 250VAC - 400gf Operating Force - Non-Illuminated - Quick Connect. RoHS: Compliant |
200 In Stock |
|
$2.1600 / $4.2400 | Buy Now |