Part Details for V-166-3C5 (ALTERNATE: V1663C5BYOMI) by OMRON Electronic Components LLC
Overview of V-166-3C5 (ALTERNATE: V1663C5BYOMI) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-166-3C5 (ALTERNATE: V1663C5BYOMI)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235927
|
RS | Snap Action Switch, V-Series, SPST-NO, Hinge Roller Lever, 16A, 250VAC, .250 QC | Omron Electronic Components V-166-3C5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2500 | RFQ |