Part Details for V-16G-1C25-L(R) by OMRON Electronic Components LLC
Overview of V-16G-1C25-L(R) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW | |
CEE023000140111 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Standard,16G | |
CEE023000140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Short Tail,16G |
Price & Stock for V-16G-1C25-L(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C3537
|
Newark | Microswitch, Pin Plunger, Spdt, 16A, 250V, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Omron Electronic Components V-16G-1C25-L(R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 456 |
|
$2.1500 / $3.3900 | Buy Now |
DISTI #
40AJ2643
|
Newark | Omron Electronic Components |Omron Electronic Components V-16G-1C25-L(R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.2600 | Buy Now |
DISTI #
OMRV-16G-1C25-L(R) BY OMI
|
Heilind Electronics | MINIATURE BASIC SWITCH | Americas - 4 in Stock |
|
$1.4692 / $2.0742 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action - SPDT - 16A (AC) - 100mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Quick Connect - 0.187" (4.7mm) - Chassis Mount. RoHS: Compliant |
4676 In Stock |
|
$1.6200 / $2.1200 | Buy Now |
DISTI #
OMRV-16G-1C25-L(R) BY OMI
|
Interstate Connecting Components | MINIATURE BASIC SWITCH | 1 |
|
$1.4692 / $2.0742 | Buy Now |
|
Master Electronics | Switch Snap Action - SPDT - 16A (AC) - 100mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Quick Connect - 0.187" (4.7mm) - Chassis Mount. RoHS: Compliant |
4676 In Stock |
|
$1.6200 / $2.1200 | Buy Now |