Part Details for V-21-3C6 by OMRON Corporation
Overview of V-21-3C6 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-21-3C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V213C6
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount - Trays (Alt: V213C6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8923 / $2.9815 | Buy Now |
DISTI #
653-V-21-3C6
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 117 |
|
$2.5700 / $5.1100 | Buy Now |
DISTI #
V99:2348_11443628
|
Arrow Electronics | Switch Snap Action N.O. SPST Pin Plunger 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1735 | Americas - 40 |
|
$1.0803 / $1.2524 | Buy Now |
DISTI #
22063684
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 722 |
|
$2.6400 / $2.8500 | Buy Now |
DISTI #
V213C6
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount - Trays (Alt: V213C6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8923 / $2.9815 | Buy Now |
DISTI #
OMRON V-21-3C6
|
PEI Genesis | Snap Acting/Limit Switch | 722 |
|
Buy Now | |
DISTI #
000000000000988880
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$2.7600 / $3.0100 | Buy Now |
DISTI #
4356806
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$2.7678 | Buy Now |
Part Details for V-21-3C6
V-21-3C6 CAD Models
V-21-3C6 Part Data Attributes:
|
V-21-3C6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-21-3C6
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 2.2 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 21A@250VAC | |
Contact Current(AC)-Max | 21 A | |
Contact Current(DC)-Max | 21 A | |
Contact (DC) Max Rating R Load | 21A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V-21-3C6
This table gives cross-reference parts and alternative options found for V-21-3C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V-21-3C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V-21-2C6 | Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-21-3C6 vs V-21-2C6 |