There are no models available for this part yet.
Overview of V-21G-1C6-K by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-21G-1C6-K by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M0421
|
Newark | Miniature/Omron Electronic Components |Omron Electronic Components V-21G-1C6-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$3.2600 / $3.3600 | Buy Now | |
DISTI #
89C8337
|
Newark | Microsw, Spdt, 21A, 250Vac/8Vdc, 400Gf, Microswitch Type:Snap Action, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:21A, Contact Voltage Dc Nom:8V Rohs Compliant: Yes |Omron Electronic Components V-21G-1C6-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.3900 | Buy Now | |
DISTI #
Z8704-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 21A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
99 In Stock |
|
$2.9550 / $5.1900 | Buy Now | |
DISTI #
71562123
|
RS | Miniature Basic Switch | Omron Electronic Components V-21G-1C6-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.2000 | RFQ | |
DISTI #
OMRV-21G-1C6-K BY OMI
|
Heilind Electronics | OMRV21G-1C6-K BY OMI | Americas - 2 in Stock |
|
$2.4186 / $3.4144 | Buy Now | |
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 372.85VA Screw Mount RoHS: Compliant |
98 Partner Stock |
|
$2.0500 / $4.0200 | Buy Now | ||
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 372.85VA Screw Mount RoHS: Compliant |
98 Partner Stock |
|
$2.0500 / $4.0200 | Buy Now |