Part Details for V08DDC1R0N001 by TAIYO YUDEN
Overview of V08DDC1R0N001 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for V08DDC1R0N001
V08DDC1R0N001 CAD Models
V08DDC1R0N001 Part Data Attributes
|
V08DDC1R0N001
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
V08DDC1R0N001
TAIYO YUDEN
SMPS Transformer, 0.7W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.7 W | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER |