Part Details for V1-W-A2-5M-PVC by PEPPERL+FUCHS GmbH
Overview of V1-W-A2-5M-PVC by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for V1-W-A2-5M-PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X3170
|
Newark | Cables/Connectors |Pepperl+Fuchs V1-W-A2-5M-PVC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6800 / $38.5800 | Buy Now |
DISTI #
2046-V1-W-A2-5M-PVC-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$33.5200 | Buy Now |