V10KL45DU-M3/H
Description: Rectifier Diode,

Overview of V10KL45DU-M3/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V10KL45DU-M3/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 95AC2541
Newark Schottky Rectifier, Dual, 45V, Flatpak, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):10A, Diode Configuration:Dual Isolated, Diode Case Style:Flatpak, No. Of Pins:8Pins, Forward Voltage Vf Max:560Mv, Forward Surge Rohs Compliant: Yes |Vishay V10KL45DU-M3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2135
  • 1 $0.6650
  • 10 $0.5880
  • 25 $0.5380
  • 50 $0.4880
  • 100 $0.4380
$0.4380 / $0.6650 Buy Now
DISTI # V10KL45DU-M3/H
Avnet Americas Diode Schottky 45V 5A 8-Pin FPAK T/R (Alt: V10KL45DU-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.2386
$0.2386 Buy Now
DISTI # 78-V10KL45DU-M3/H
Mouser Electronics Schottky Diodes & Rectifiers 10A 45V TMBS FlatPAK 5x6 RoHS: Compliant 2358
  • 1 $0.7300
  • 10 $0.6340
  • 100 $0.2900
  • 1,500 $0.2460
  • 9,000 $0.2410
$0.2410 / $0.7300 Buy Now
DISTI # V10KL45DU-M3/H
TTI Schottky Diodes & Rectifiers 10A 45V TMBS FlatPAK 5x6 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel Americas - 0
  • 3,000 $0.2460
  • 10,500 $0.2410
$0.2410 / $0.2460 Buy Now
DISTI # C1S803606096499
Chip1Stop Rectifiers Diodes 2115
  • 5 $0.2150
$0.2150 Buy Now

CAD Models for V10KL45DU-M3/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V10KL45DU-M3/H by Vishay Intertechnologies

V10KL45DU-M3/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Date Of Intro
2018-10-22
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.56 V
JESD-30 Code
R-PDSO-F6
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
650 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. V10KL45DU-M3/H
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for V10KL45DU-M3/H

This table gives cross-reference parts and alternative options found for V10KL45DU-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10KL45DU-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V10KM45DU-M3/I Rectifier Diode, Vishay Intertechnologies V10KL45DU-M3/H vs V10KM45DU-M3/I
V10KL45DUHM3/H Rectifier Diode, Vishay Intertechnologies V10KL45DU-M3/H vs V10KL45DUHM3/H
Part Number Description Manufacturer Compare
V10KL45DUHM3/H Rectifier Diode, Vishay Intertechnologies V10KL45DU-M3/H vs V10KL45DUHM3/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V10KL45DU-M3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V10KL45DU-M3/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V10KL45DU-M3/H would you like to use for your alert(s)?
  • Please alert me when V10KL45DU-M3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V10KL45DU-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V10KL45DU-M3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V10KL45DU-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V10KL45DU-M3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V10KL45DU-M3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: