Part Details for V14E95AUTO by Littelfuse Inc
Overview of V14E95AUTO by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14E95AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7597
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14E95AUTO RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 / $0.4210 | Buy Now |
DISTI #
V14E95AUTO-ND
|
DigiKey | VARISTOR 150V 4.5KA DISC 14MM Min Qty: 2100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3503 | Buy Now |
DISTI #
576-V14E95AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0 |
|
$0.3440 / $0.3480 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 150V 4.5KA 95VAC 125VDC AEC-Q20 | 0 |
|
$0.6382 / $0.7339 | RFQ |