There are no models available for this part yet.
Overview of V14E95P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V14E95P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC7599
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14E95P RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2000 | Buy Now | |
DISTI #
F6896-ND
|
DigiKey | VARISTOR 150V 6.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3384 In Stock |
|
$0.1867 / $0.8000 | Buy Now | |
DISTI #
576-V14E95P
|
Mouser Electronics | Varistors 95V 14mm Epoxy UltraMOV RoHS: Compliant | 491 |
|
$0.1900 / $0.4100 | Buy Now | |
DISTI #
V14E95P
|
TME | Varistor: metal-oxide, THT, 95VAC, 125VDC, 150V, 6.5kA, 75J Min Qty: 2100 | 0 |
|
$0.2250 | RFQ | |
DISTI #
C1S425201883278
|
Chip1Stop | RADIAL VARISTOR 14MM ROHS/LEAD FREE | 96 |
|
$0.2830 | Buy Now | |
Ozdisan Elektronik | VARISTOR DISC 14MM 150V 6.5KA 95VAC 125VDC THT | 0 |
|
$0.3545 / $0.4077 | RFQ |
CAD Models for V14E95P by Littelfuse Inc
Part Data Attributes for V14E95P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
95 V
|
Energy Absorbing Capacity-Max
|
75 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
20 mm
|
Package Length
|
17 mm
|
Package Style
|
Radial
|
Package Width
|
5.6 mm
|
Packing Method
|
Bulk
|
Rated Temperature
|
85 °C
|
Reference Standard
|
CUL: TUV; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
125 V
|