Part Details for V14P140AUTO by Littelfuse Inc
Overview of V14P140AUTO by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14P140AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7753
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14P140AUTO RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.4490 | Buy Now |
DISTI #
V14P140AUTO-ND
|
DigiKey | VARISTOR 220V 6.5KA DISC 14MM Min Qty: 1800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4444 | Buy Now |
DISTI #
576-V14P140AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0 |
|
$0.4190 / $0.4300 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 220V 6.5KA 140VAC 180VDC AEC-Q2 | 0 |
|
$0.7829 / $0.9003 | RFQ |
Part Details for V14P140AUTO
V14P140AUTO CAD Models
V14P140AUTO Part Data Attributes
|
V14P140AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14P140AUTO
Littelfuse Inc
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 65 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 180 V |