There are no models available for this part yet.
Overview of V15-G-2M-PUR-ABG-V15-G by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for V15-G-2M-PUR-ABG-V15-G by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y8961
|
Newark | Sensor Cord, 5P M12 Rcpt-M12 Plug, 2M, Connector Type A:M12 Receptacle, Connector Type B:M12 Plug, No. Of Positions:5 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:- Rohs Compliant: Yes |Pepperl+Fuchs V15-G-2M-PUR-ABG-V15-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$30.6700 | Buy Now | |
DISTI #
2046-V15-G-2M-PUR-ABG-V15-G-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$52.1300 | Buy Now | |
DISTI #
69120675
|
Verical | V15-G-2M-PUR-ABG-V15-G Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$43.0171 | Buy Now |