Part Details for V150 (ALTERNATE: V150) by Bogen Communications Inc
Overview of V150 (ALTERNATE: V150) by Bogen Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150 (ALTERNATE: V150)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70146609
|
RS | Amplifier, 200 W @ 1kHz (Typ.), 70 dB (Aux, Tel), 60 dB (Mic), 0.4 V, Screw | Bogen Communications Inc. V150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$822.6500 / $894.1800 | Buy Now |