Part Details for V150C15E150BL by Vicor Corporation
Overview of V150C15E150BL by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for V150C15E150BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V150C15E150BL-ND
|
DigiKey | DC DC CONVERTER 15V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.8900 | Buy Now |
DISTI #
V150C15E150BL
|
Avnet Americas | Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V150C15E150BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$193.0111 / $305.8900 | Buy Now |
DISTI #
492-V150C15E150BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole E 100200150 15v 10A RoHS: Not Compliant | 0 |
|
$221.7100 / $305.8900 | Order Now |
Part Details for V150C15E150BL
V150C15E150BL CAD Models
V150C15E150BL Part Data Attributes
|
V150C15E150BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V150C15E150BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 200 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 150 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for V150C15E150BL
This table gives cross-reference parts and alternative options found for V150C15E150BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150C15E150BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150C15T150BG | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V150C15E150BL vs V150C15T150BG |
V150C15E150BG | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V150C15E150BL vs V150C15E150BG |
V150C15E150BN | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-7 | Vicor Corporation | V150C15E150BL vs V150C15E150BN |
V150C15H150BN | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-7 | Vicor Corporation | V150C15E150BL vs V150C15H150BN |
V150C15M150BL | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-7 | Vicor Corporation | V150C15E150BL vs V150C15M150BL |
V150C15H150BL | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-7 | Vicor Corporation | V150C15E150BL vs V150C15H150BL |
V150C15C150BG | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V150C15E150BL vs V150C15C150BG |
V150C15C150BN | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-7 | Vicor Corporation | V150C15E150BL vs V150C15C150BN |
V150C15H150BG | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V150C15E150BL vs V150C15H150BG |
V150C15T150BN | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-7 | Vicor Corporation | V150C15E150BL vs V150C15T150BN |