Part Details for V1511C5 by OMRON Corporation
Overview of V1511C5 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1511C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1511C5
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 15A 250VAC 250VDC 1.96N Screw Mount - Trays (Alt: V1511C5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8048 / $2.8439 | Buy Now |
DISTI #
V1511C5
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 15A 250VAC 250VDC 1.96N Screw Mount - Trays (Alt: V1511C5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8048 / $2.8439 | Buy Now |