Part Details for V152B20B-A9C00-000 by Carling Technologies
Overview of V152B20B-A9C00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V152B20B-A9C00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V152B20B-A9C00-000-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7230 | Buy Now |
DISTI #
691-RCV-00113016
|
Mouser Electronics | Rocker Switches V152B20B-A9C00-000 | 0 |
|
$10.8000 / $14.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3900 / $11.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3900 / $11.3800 | Buy Now |