Part Details for V152SW0C-AZD00-0 by Carling Technologies
Overview of V152SW0C-AZD00-0 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V152SW0C-AZD00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V152SW0C-AZD00-0-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5880 | Buy Now |
DISTI #
691-RCV-00111914
|
Mouser Electronics | Rocker Switches V152SW0C-AZD00-0 | 0 |
|
$13.2200 / $17.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6000 / $13.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6000 / $13.9400 | Buy Now |