Part Details for V15G-3C4-K by OMRON Corporation
Overview of V15G-3C4-K by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15G-3C4-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V15G3C4K
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount - Trays (Alt: V15G3C4K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.8993 / $2.9926 | Buy Now |
DISTI #
20029688
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 296 |
|
$2.6500 / $2.8500 | Buy Now |
DISTI #
V15G3C4K
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount - Trays (Alt: V15G3C4K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.8993 / $2.9926 | Buy Now |
DISTI #
000000000000988891
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$2.7700 / $3.0200 | Buy Now |
DISTI #
4356793
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$3.5819 | Buy Now |