Part Details for V15G1A5TKBYOMI by OMRON Corporation
Overview of V15G1A5TKBYOMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15G1A5TKBYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V15G1A5TKBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 250VAC 250VDC 1.96N Screw Mount - Trays (Alt: V15G1A5TKBYOMI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$2.0432 / $3.2193 | Buy Now |