Part Details for V15H16-CZ100A03 by Honeywell Sensing and Control
Overview of V15H16-CZ100A03 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for V15H16-CZ100A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7198
|
Newark | Switch Basic (V15) No Lever Pin Plunger |Honeywell V15H16-CZ100A03 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V15H16-CZ100A03-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-V15H16-CZ100A03
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
$2.9600 / $3.1000 | Order Now |
Part Details for V15H16-CZ100A03
V15H16-CZ100A03 CAD Models
V15H16-CZ100A03 Part Data Attributes
|
V15H16-CZ100A03
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15H16-CZ100A03
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 9mm, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 9 mm | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.29 N | |
Pre-Travel-Max | 6.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |