Part Details for V15H22-CZ100A05 by Honeywell Sensing and Control
Overview of V15H22-CZ100A05 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15H22-CZ100A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7216
|
Newark | "switch Basic (V15), No Lever Pin Plunger" |Honeywell V15H22-CZ100A05 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
V15H22-CZ100A05-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 22A 125V Min Qty: 1200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7357 | Buy Now |
DISTI #
785-V15H22-CZ100A05
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes | 0 |
|
$3.3400 / $9.1500 | Buy Now |
DISTI #
77836579
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Roller Lever 22A 250VAC 1.18N Screw Mount Quick Connect Min Qty: 11 Package Multiple: 1 | Americas - 809 |
|
$5.2714 / $7.4762 | Buy Now |
DISTI #
V15H22-CZ100A05
|
TME | Microswitch SNAP ACTION, 22A/250VAC, with lever (with roller) Min Qty: 1 | 809 |
|
$3.7300 / $5.4700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes | 0 |
|
$3.3400 / $9.1500 | Buy Now |
Part Details for V15H22-CZ100A05
V15H22-CZ100A05 CAD Models
V15H22-CZ100A05 Part Data Attributes:
|
V15H22-CZ100A05
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15H22-CZ100A05
Honeywell Sensing and Control
V-Basic Standard V15 Series, 22 A, roller lever, 6,35 mm x 0,80 mm quick connect terminals, SPDT, 100 gf [0,98 N]
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |