Part Details for V15T16-CP200A02 by Honeywell Sensing and Control
Overview of V15T16-CP200A02 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15T16-CP200A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0016
|
Newark | Basic Switch |Honeywell V15T16-CP200A02 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.9300 | Buy Now |
DISTI #
480-V15T16-CP200A02-ND
|
DigiKey | SWITCH BASIC Min Qty: 1200 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5508 | Buy Now |
DISTI #
785-V15T16-CP200A02
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 0 |
|
$2.8700 / $2.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $7.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $7.1100 | Buy Now |
Part Details for V15T16-CP200A02
V15T16-CP200A02 CAD Models
V15T16-CP200A02 Part Data Attributes
|
V15T16-CP200A02
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
V15T16-CP200A02
Honeywell Sensing and Control
V-Basic Standard V15 Series, 16 A, standard straight lever, 6,35 mm x 0,80 mm quick connect terminals, SPST-NO, 200 gf [1,96 N]
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |