-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1384
|
Newark | Microswitch, Spdt, Pin Plunger, 16A/250V Rohs Compliant: Yes |Honeywell V15T16-CZ100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1836 |
|
$3.9900 / $5.4100 | Buy Now |
DISTI #
V15T16-CZ100-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 1200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2995 | Buy Now |
DISTI #
785-V15T16-CZ100
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 624 |
|
$2.2900 / $4.4100 | Buy Now |
DISTI #
70546366
|
RS | SPDT button microswitch,16A | Honeywell V15T16-CZ100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $4.9900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
DISTI #
V15T16-CZ100
|
TME | Microswitch SNAP ACTION, 16A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1 | 41 |
|
$3.1600 / $4.5800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V15T16-CZ100
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15T16-CZ100
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for V15T16-CZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15T16-CZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15H16-EZ100A | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15H16-EZ100A |
V15T16-DZ100A | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15T16-DZ100A |
V15H16-EZ100B | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15H16-EZ100B |
V15T16-DZ100B | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15T16-DZ100B |
V15T16-EZ100 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15T16-EZ100 |
V15H16-DZ100A | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15H16-DZ100A |
V15T16-CZ100B | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15T16-CZ100B |
V15T16-CZ100B-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15T16-CZ100B-K |
V15H16-DZ100-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15H16-DZ100-K |
V15H16-CZ100A | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CZ100 vs V15H16-CZ100A |