There are no models available for this part yet.
Overview of V15T16-DP200-06 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDP2004IRNQT | Texas Instruments | 4-channel DisplayPort 2.1 redriver 40-WQFN -40 to 85 | |
TMS320C6711DGDP200 | Texas Instruments | Floating-Point Digital Signal Processors 272-BGA 0 to 90 | |
TMS320C6711DZDP200 | Texas Instruments | Floating-Point Digital Signal Processors 272-BGA 0 to 90 |
Price & Stock for V15T16-DP200-06 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
785-V15T16-DP200-06
|
Mouser Electronics | Basic / Snap Action Switches V Basics | 0 |
|
$0.6800 / $0.8020 | Order Now |
CAD Models for V15T16-DP200-06 by Honeywell Sensing and Control
Part Data Attributes for V15T16-DP200-06 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
LONG ROLLER LEVER
|
Body Breadth
|
10.3 mm
|
Body Height
|
15.9 mm
|
Body Length or Diameter
|
27.8 mm
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
6000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.96 N
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for V15T16-DP200-06
This table gives cross-reference parts and alternative options found for V15T16-DP200-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15T16-DP200-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15T16-EP200-06-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15T16-EP200-06-K |
V15T16-EC200B-06-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15T16-EC200B-06-K |
V15H16-EP200A-06 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15H16-EP200A-06 |
V15T16-CP200-06-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15T16-CP200-06-K |
V15T16-CP200A-06 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15T16-CP200A-06 |
V15T16-EC200A-06-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15T16-EC200A-06-K |
V15T16-DC200B-06-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15T16-DC200B-06-K |
V15H16-DC200B-06 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15H16-DC200B-06 |
V15T16-CP200B-06-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15T16-CP200B-06-K |
V15T16-CC200B-06-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Long Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-DP200-06 vs V15T16-CC200B-06-K |