Part Details for V15T16-DZ100B06-01 by Honeywell Sensing and Control
Overview of V15T16-DZ100B06-01 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15T16-DZ100B06-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7307
|
Newark | V15 Basic Switch |Honeywell V15T16-DZ100B06-01 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 | Buy Now |
DISTI #
V15T16-DZ100B06-01-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7218 | Buy Now |
DISTI #
785-V15T16DZ100B0601
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Roller Lever Positioned Near Pin Plunger, Metric Mounting Holes, No Precompression Between Plunger And Lever After Mounting RoHS: Compliant | 0 |
|
$3.3300 / $9.1100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Roller Lever Positioned Near Pin Plunger, Metric Mounting Holes, No Precompression Between Plunger And Lever After Mounting RoHS: Compliant | 0 |
|
$3.3300 / $9.1100 | Buy Now |