Part Details for V15T22-EC200 by Honeywell Sensing and Control
Overview of V15T22-EC200 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15T22-EC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1420
|
Newark | Microsw, Spst-Nc, Pin Plunger, 22A, 250V Rohs Compliant: Yes |Honeywell V15T22-EC200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1149 |
|
$3.8300 / $5.3800 | Buy Now |
DISTI #
480-5927-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 22A 250V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
667 In Stock |
|
$3.1232 / $5.4800 | Buy Now |
DISTI #
785-V15T22-EC200
|
Mouser Electronics | Basic / Snap Action Switches V BASICS RoHS: Compliant | 1060 |
|
$2.9400 / $4.6500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes RoHS: Compliant |
1165 In Stock |
|
$2.8500 / $5.0600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes RoHS: Compliant |
1165 In Stock |
|
$2.8500 / $5.0600 | Buy Now |
Part Details for V15T22-EC200
V15T22-EC200 CAD Models
V15T22-EC200 Part Data Attributes:
|
V15T22-EC200
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15T22-EC200
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 22A@250VAC | |
Contact Current(AC)-Max | 22 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V15T22-EC200
This table gives cross-reference parts and alternative options found for V15T22-EC200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15T22-EC200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15H22-CC200A-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15H22-CC200A-K |
V15H22-EC200B-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15H22-EC200B-K |
V15T22-CP200-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15T22-CP200-K |
V15H22-EC200B | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15H22-EC200B |
V15T22-EP200B-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15T22-EP200B-K |
V15T22-EP200-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15T22-EP200-K |
V15T22-CP200B-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15T22-CP200B-K |
V15H22-DP200-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15H22-DP200-K |
V15T22-DC200A-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15T22-DC200A-K |
V15T22-DP200-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V15T22-EC200 vs V15T22-DP200-K |