Part Details for V15T22-MZ300-D by Honeywell Sensing and Control
Overview of V15T22-MZ300-D by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for V15T22-MZ300-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9355
|
Newark | V Basics/Honeywell |Honeywell V15T22-MZ300-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.8900 | Buy Now |
DISTI #
2266-V15T22-MZ300-D-ND
|
DigiKey | SWITCH SNAP ACTION V BASIC Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9135 In Stock |
|
$2.1900 / $3.2800 | Buy Now |
DISTI #
785-V15T22-MZ300-D
|
Mouser Electronics | Basic / Snap Action Switches V Basics | 0 |
|
$2.1200 / $2.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
9135 Partner Stock |
|
$1.6400 / $3.5000 | Buy Now |
DISTI #
V15T22MZ300D-HON
|
TME | V15T22-MZ300-D Min Qty: 10 | 9515 |
|
$2.8628 / $4.5700 | Buy Now |
DISTI #
C1S315200331763
|
Chip1Stop | Snap Action Switch | 9135 |
|
$1.8100 / $3.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9135 Partner Stock |
|
$1.6400 / $3.5000 | Buy Now |