Part Details for V15W2-EZ100-W2. by Honeywell Sensing and Control
Overview of V15W2-EZ100-W2. by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15W2-EZ100-W2.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3018384
|
element14 Asia-Pacific | MICRO SW, SPDT, PIN PLUNGER, 5A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 407 |
|
$7.2206 / $10.4101 | Buy Now |
DISTI #
3018384
|
Farnell | MICRO SW, SPDT, PIN PLUNGER, 5A, 250VAC RoHS: Compliant Min Qty: 1200 Lead time: 13 Weeks, 2 Days Container: Each | 407 |
|
$7.4883 | Buy Now |