There are no models available for this part yet.
Overview of V175LA20APX10X2855 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V175LA20APX10X2855 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC7809
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V175LA20APX10X2855 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 / $0.4510 | Buy Now | |
DISTI #
F9908-ND
|
DigiKey | RAD VARISTOR 10MM Min Qty: 1500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4460 | Buy Now | |
DISTI #
576-V175LA20APX10X28
|
Mouser Electronics | Varistors 175V 6500A 20MM DISC 10MM L/S NI COATED RoHS: Compliant | 0 |
|
$0.4210 / $0.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.3830 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 20MM 270V 6.5KA 175VAC 225VDC THT | 0 |
|
$0.7247 / $0.8334 | RFQ |