Part Details for V19-G-BK10M-PUR-U (ALTERNATE: 456505) by PEPPERL+FUCHS GmbH
Overview of V19-G-BK10M-PUR-U (ALTERNATE: 456505) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V19-G-BK10M-PUR-U (ALTERNATE: 456505)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70241199
|
RS | Cordset, M12, Female Straight, 8 Pins, 10 Meter, 24 AWG, PUR, Black, 224964 | Pepperl+Fuchs Factory Automation V19-G-BK10M-PUR-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$67.8400 / $76.2200 | Buy Now |