Part Details for V1B2BJ0B-A9C63-100 by Carling Technologies
Overview of V1B2BJ0B-A9C63-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1B2BJ0B-A9C63-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V1B2BJ0B-A9C63-100-ND
|
DigiKey | SWITCH ROCKER SPST 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1290 | Buy Now |
DISTI #
691-RCV-00110645
|
Mouser Electronics | Rocker Switches V1B2BJ0B-A9C63-100 | 0 |
|
$13.6900 / $17.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6600 / $14.1500 | Buy Now |
DISTI #
000000000005759673
|
Sager | Rocker Switches V1B2BJ0BA9C63100 Min Qty: 10 | 0 |
|
$6.4700 / $16.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6600 / $14.1500 | Buy Now |