Part Details for V1D1G66B-00000-000 by Carling Technologies
Overview of V1D1G66B-00000-000 by Carling Technologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1D1G66B-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M7462
|
Newark | Rocker Switch, Spst, 20A, 12V, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:-, Product Range:V Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies V1D1G66B-00000-000 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9600 / $11.3800 | Buy Now |
DISTI #
432-1294-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 1 Lead time: 8 Weeks Container: Box |
4433 In Stock |
|
$11.4551 / $16.8500 | Buy Now |
DISTI #
691-V1D1G66B00000000
|
Mouser Electronics | Rocker Switches 1-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator RoHS: Compliant | 250 |
|
$9.7700 / $13.0700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk |
885 In Stock |
|
$7.1700 / $10.7400 | Buy Now |
DISTI #
77698778
|
Verical | Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2407 | Americas - 880 |
|
$10.5602 / $13.8402 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$10.1500 / $13.0500 | Buy Now | |
DISTI #
V1D1G66B-00000-000
|
TTI | Rocker Switches 1-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2985 In Stock |
|
$6.9500 / $12.9300 | Buy Now |
DISTI #
000000000000333092
|
Sager | Rocker Switches 1-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator Min Qty: 1 | 0 |
|
$5.8600 / $13.2100 | Buy Now |
DISTI #
3523086
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.9979 | Buy Now |