Part Details for V1D1GTTB-AAC00-000 by Carling Technologies
Overview of V1D1GTTB-AAC00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1D1GTTB-AAC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V1D1GTTB-AAC00-000-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8310 | Buy Now |
DISTI #
691-V1D1GTTBAAC00000
|
Mouser Electronics | Rocker Switches SWITCH RoHS: Compliant | 7 |
|
$14.4800 / $22.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9100 / $18.1400 | Buy Now | |
|
Master Electronics | 0 |
|
$8.9100 / $18.1400 | Buy Now |
Part Details for V1D1GTTB-AAC00-000
V1D1GTTB-AAC00-000 CAD Models
V1D1GTTB-AAC00-000 Part Data Attributes:
|
V1D1GTTB-AAC00-000
Carling Technologies
Buy Now
|
Compare Parts:
V1D1GTTB-AAC00-000
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |