Part Details for V1D2G661-00000-000 by Carling Technologies
Overview of V1D2G661-00000-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for V1D2G661-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V1D2G661-00000-000-ND
|
DigiKey | 1-pole, ON - None - OFF, 20A 12 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$12.1328 / $17.8500 | Buy Now |
DISTI #
691-V1D2G66100000000
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 7 |
|
$12.2400 / $18.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7500 / $14.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7500 / $14.4400 | Buy Now |