Part Details for V1D2GTTB-AAC55-100 by Carling Technologies
Overview of V1D2GTTB-AAC55-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1D2GTTB-AAC55-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V1D2GTTB-AAC55-100-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6340 | Buy Now |
DISTI #
691-RCV-00111863
|
Mouser Electronics | Rocker Switches V1D2GTTB-AAC55-100 | 0 |
|
$18.9700 / $23.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1300 / $18.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1300 / $18.5100 | Buy Now |