Part Details for V1D2HW6B-APD00-0 by Carling Technologies
Overview of V1D2HW6B-APD00-0 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1D2HW6B-APD00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0711
|
Newark | Rocker Sw, Spst, 20A, 12V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Contura Ii V Series Rohs Compliant: Yes |Carling Technologies V1D2HW6B-APD00-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 / $25.9600 | Buy Now |
DISTI #
432-V1D2HW6B-APD00-0-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4800 | Buy Now |
DISTI #
691-RCV-00115420
|
Mouser Electronics | Rocker Switches V1D2HW6B-APD00-0 | 4 |
|
$12.1500 / $19.2400 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON-NONE-OFF SPST Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle RoHS: Compliant |
100 In Stock |
|
$7.4700 / $15.9800 | Buy Now |
DISTI #
68377484
|
Verical | V1D2HW6B-APD00-0 Min Qty: 10 Package Multiple: 10 Date Code: 2320 | Americas - 100 |
|
$10.1400 / $20.7740 | Buy Now |
|
Master Electronics | Switch Rocker ON-NONE-OFF SPST Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle RoHS: Compliant |
100 In Stock |
|
$7.4700 / $15.9800 | Buy Now |