Part Details for V1D2UNNC-AACVZ-400 by Carling Technologies
Overview of V1D2UNNC-AACVZ-400 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1D2UNNC-AACVZ-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V1D2UNNC-AACVZ-400-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4180 | Buy Now |
DISTI #
691-RCV-37136436
|
Mouser Electronics | Rocker Switches V1D2UNNC-AACVZ-400 | 0 |
|
$15.5800 / $24.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4700 / $19.1800 | Buy Now |
DISTI #
000000000005760983
|
Sager | Rocker Switches V1D2UNNCAACVZ400 Min Qty: 1 | 0 |
|
$9.1900 / $23.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.4700 / $19.1800 | Buy Now |
Part Details for V1D2UNNC-AACVZ-400
V1D2UNNC-AACVZ-400 CAD Models
V1D2UNNC-AACVZ-400 Part Data Attributes
|
V1D2UNNC-AACVZ-400
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V1D2UNNC-AACVZ-400
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |