Part Details for V1E21X0B-A9C52-1XX-XIL1 by Carling Technologies
Overview of V1E21X0B-A9C52-1XX-XIL1 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1E21X0B-A9C52-1XX-XIL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8100 / $44.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8100 / $44.8500 | Buy Now |
Part Details for V1E21X0B-A9C52-1XX-XIL1
V1E21X0B-A9C52-1XX-XIL1 CAD Models
V1E21X0B-A9C52-1XX-XIL1 Part Data Attributes
|
V1E21X0B-A9C52-1XX-XIL1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V1E21X0B-A9C52-1XX-XIL1
Carling Technologies
Rocker Switch, SPST, On-off, Maintained, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |