Part Details for V20H550AUTO by Littelfuse Inc
Overview of V20H550AUTO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20H550AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7963
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20H550AUTO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 / $0.8050 | Buy Now |
DISTI #
18-V20H550AUTO-ND
|
DigiKey | RADIAL VARISTOR 20MM ROHS/LEAD F Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7702 | Buy Now |
DISTI #
576-V20H550AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.7520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6830 | Buy Now |
DISTI #
C1S425201463047
|
Chip1Stop | RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes | 50 |
|
$1.4400 / $5.0700 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 910V 10KA 550VAC 745VDC AEC-Q20 | 0 |
|
$1.4034 / $1.5437 | RFQ |
Part Details for V20H550AUTO
V20H550AUTO CAD Models
V20H550AUTO Part Data Attributes
|
V20H550AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20H550AUTO
Littelfuse Inc
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 450 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 8.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 745 V |