Resistors
V20H550P
Littelfuse Inc
Description: Varistor, 745V, 450J, Through Hole Mount, RADIAL LEADED

Overview of V20H550P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

Price & Stock for V20H550P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC7998
Newark Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20H550P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.7330
  • 2,500 $0.6760
$0.6760 / $0.7330 Buy Now
DISTI # F7717-ND
DigiKey VARISTOR 910V 10KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk 1076
In Stock
  • 1 $1.6000
  • 10 $1.4270
  • 25 $1.3544
  • 100 $1.1125
  • 250 $1.0399
  • 500 $0.9190
  • 1,000 $0.7255
  • 2,500 $0.6772
  • 5,000 $0.6433
$0.6433 / $1.6000 Buy Now
DISTI # 576-V20H550P
Mouser Electronics Varistors 550V 10000A 300pF 20mm Radial RoHS: Compliant 525
  • 1 $1.4400
  • 10 $1.2800
  • 25 $1.2200
  • 100 $1.0000
  • 250 $0.9360
  • 500 $0.8270
  • 1,000 $0.6850
$0.6850 / $1.4400 Buy Now
Future Electronics RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Bulk 0
Bulk
  • 300 $0.7050
  • 900 $0.6800
  • 1,500 $0.6700
  • 3,000 $0.6550
  • 6,000 $0.6300
$0.6300 / $0.7050 Buy Now
DISTI # C1S425202006751
Chip1Stop RADIAL VARISTOR 20MM ROHS/LEAD FREE 600
  • 1 $1.1400
  • 10 $0.8190
  • 25 $0.7240
$0.7240 / $1.1400 Buy Now
Ozdisan Elektronik VARISTOR DISC 20MM 910V 10KA 550VAC 745VDC THT 0
  • 1 $1.4061
  • 300 $1.2783
$1.2783 / $1.4061 RFQ

CAD Models for V20H550P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V20H550P by Littelfuse Inc

V20H550P
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
550 V
Energy Absorbing Capacity-Max
450 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
28 mm
Package Length
23 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
8.3 mm
Packing Method
Bulk
Reference Standard
CUL; IEC; IECQ; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
745 V
Want to compare parts?
  1. V20H550P
    Littelfuse Inc
    Varistor, 745V, 450J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V20H550P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V20H550P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V20H550P would you like to use for your alert(s)?
  • Please alert me when V20H550P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V20H550P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V20H550P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V20H550P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V20H550P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V20H550P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: