V20P140AUTO2T
Littelfuse Inc
Description: Varistor, 180V, 155J, Through Hole Mount, RADIAL LEADED

Overview of V20P140AUTO2T by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V20P140AUTO2T by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC8030
Newark Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20P140AUTO2T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6420
  • 4,000 $0.5760
  • 6,000 $0.5560
  • 10,000 $0.5440
$0.5440 / $0.6420 Buy Now
DISTI # V20P140AUTO2T-ND
DigiKey VARISTOR 220V 10KA DISC 20MM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.5776
$0.5776 Buy Now
DISTI # 576-V20P140AUTO2T
Mouser Electronics Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant 0
  • 500 $0.5840
  • 2,000 $0.5840
$0.5840 Order Now
Ozdisan Elektronik VARISTOR DISC 20MM 220V 10KA 140VAC 180VDC AEC-Q20 0
  • 1 $1.1993
  • 500 $1.0903
$1.0903 / $1.1993 RFQ

CAD Models for V20P140AUTO2T by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V20P140AUTO2T by Littelfuse Inc

V20P140AUTO2T
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
140 V
Energy Absorbing Capacity-Max
155 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
29 mm
Package Length
20 mm
Package Style
Radial
Package Width
5.6 mm
Packing Method
TR
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
180 V
Want to compare parts?
  1. V20P140AUTO2T
    Littelfuse Inc
    Varistor, 180V, 155J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V20P140AUTO2T by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V20P140AUTO2T by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V20P140AUTO2T would you like to use for your alert(s)?
  • Please alert me when V20P140AUTO2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V20P140AUTO2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V20P140AUTO2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V20P140AUTO2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V20P140AUTO2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V20P140AUTO2T by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: