V23003B25B110
TE Connectivity
Description: POWER/SIGNAL RELAY, 4PDT, LATCHED, 0.12A (COIL), 12VDC (COIL), 1440mW (COIL), 2A (CONTACT), 150VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT

Overview of V23003B25B110 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for V23003B25B110 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002453642
Sager General Purpose Relays 0
Buy Now

CAD Models for V23003B25B110 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V23003B25B110 by TE Connectivity

V23003B25B110
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
19 mm
Body Height
30 mm
Body Length or Diameter
30 mm
Coil Current(DC)-Max
0.12 A
Coil Operate Voltage(DC)
8 V
Coil Power
1440 mW
Coil Resistance
100 Ω
Coil Voltage(AC)-Max
125 V
Coil Voltage(DC)-Max
150 V
Coil/Input Supply Type
AC/DC
Contact (AC) Max Rating R Load
2A@125VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@150VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
150 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Open Contacts
500 Vrms
End Contact Material
NICKEL
Insulation Resistance
1000000000 Ω
Mounting Feature
SOCKET MOUNT
Operate Time
4 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
30mm x 19mm x 30mm
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
DUST PROOF; IP30
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
30 g
Want to compare parts?
  1. V23003B25B110
    TE Connectivity
    POWER/SIGNAL RELAY, 4PDT, LATCHED, 0.12A (COIL), 12VDC (COIL), 1440mW (COIL), 2A (CONTACT), 150VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
    VS

Related Parts for V23003B25B110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V23003B25B110 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V23003B25B110 by TE Connectivity

Select Manufacturer
Which Manufacturer of V23003B25B110 would you like to use for your alert(s)?
  • Please alert me when V23003B25B110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V23003B25B110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V23003B25B110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V23003B25B110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V23003B25B110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V23003B25B110 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: