-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, MOMENTARY, 0.014A (COIL), 5VDC (COIL), 68mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3232
|
Newark | Relay, Signal, Spdt, 150Vac, 125Vdc, 1A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:P1/V23026 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Carry Current:1Arohs Compliant: Yes |Axicom Te Connectivity V23026A1001B201 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Bristol Electronics | 61 |
|
RFQ | ||
|
ComSIT USA | THT, NON-LATCHING, 1 COIL RF Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 5VDC (Coil), 68mW (Coil), 1A (Contact), 125VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
000000000000049139
|
Sager | Low Signal Relays - PCB 5VDC Non-latching Single coil P1 | 0 |
|
Buy Now | |
DISTI #
SMC-V23026A1001B201
|
Sensible Micro Corporation | Rf Relay, Spdt, Momentary, 0.014A (Coil), 5Vdc (Coil), 67Mw (Coil), 1A (Contact), 125Vdc (Contact), 900Mhz, Through Hole-Straight Mount RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1 |
|
$3.2000 / $3.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23026A1001B201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23026A1001B201
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.014A (COIL), 5VDC (COIL), 68mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.59 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 68 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 370 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
End Contact Plating | GOLD RHODIUM | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -1.9 dB | |
Isolation-Max | -18 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 2 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 0.4 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 2.4 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 | |
Weight | 2 g |