Part Details for V23026D1021B201 by TE Connectivity / Elcon Power Connectors
Overview of V23026D1021B201 by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V23026D1021B201
V23026D1021B201 CAD Models
V23026D1021B201 Part Data Attributes
|
V23026D1021B201
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
V23026D1021B201
TE Connectivity / Elcon Power Connectors
RF Relay, SPDT, Momentary, 0.016A (Coil), 5VDC (Coil), 80mW (Coil), 1A (Contact), 125VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 13.5 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 80 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 313 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | -1.9 dB | |
Isolation-Max | -18 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 2 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 13.5mm x 7.9mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 0.4 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 2.4 ms | |
Termination Type | SOLDER | |
VSWR | 1.75 |
Alternate Parts for V23026D1021B201
This table gives cross-reference parts and alternative options found for V23026D1021B201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23026D1021B201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23026D1021B201*X020 | RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 125VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | V23026D1021B201 vs V23026D1021B201*X020 |
1393776-3 | RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 125VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | V23026D1021B201 vs 1393776-3 |
0-1393776-3 | RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 30VDC (CONTACT), 900MHz, 30W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | V23026D1021B201 vs 0-1393776-3 |