Part Details for V23030H2014A104 by TE Connectivity
Overview of V23030H2014A104 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23030H2014A104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5647
|
Newark | V23030H2014A104 Rohs Compliant: Yes |Axicom Te Connectivity V23030H2014A104 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.9700 / $235.3500 | Buy Now |
DISTI #
V23030H2014A104-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 60V Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.0440 | Buy Now |
DISTI #
000000000002453910
|
Sager | General Purpose Relays V23030H2014A104 | 0 |
|
Buy Now |
Part Details for V23030H2014A104
V23030H2014A104 CAD Models
V23030H2014A104 Part Data Attributes
|
V23030H2014A104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23030H2014A104
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.015A (Coil), 250VDC (Coil), 878mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 32.9 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 40.2 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Power | 878 mW | |
Coil Resistance | 4100 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 40.2 X 32.9 X 10.8 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |