There are no models available for this part yet.
Overview of V23030H2017A104 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V23030H2017A104 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V23030H2017A104-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 12V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000002453912
|
Sager | General Purpose Relays V23030H2017A104 | 0 |
|
Buy Now |
CAD Models for V23030H2017A104 by TE Connectivity
Part Data Attributes for V23030H2017A104 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
32.9 mm
|
Body Height
|
10.8 mm
|
Body Length or Diameter
|
40.2 mm
|
Coil Current(DC)-Max
|
0.065 A
|
Coil Power
|
780 mW
|
Coil Resistance
|
185 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Physical Dimension
|
40.2mm x 32.9mm x 10.8mm
|
Reference Standard
|
UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for V23030H2017A104
This table gives cross-reference parts and alternative options found for V23030H2017A104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23030H2017A104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1634C12VDC | Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | V23030H2017A104 vs T1634C12VDC |
STPK1634C12VDC | Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 2A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Allied Controls Incorporated | V23030H2017A104 vs STPK1634C12VDC |
STVK1634C12VDC | Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | V23030H2017A104 vs STVK1634C12VDC |
STP1634C12VDC | Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 2A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Allied Controls Incorporated | V23030H2017A104 vs STP1634C12VDC |
TP1544C12VDC | Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 2A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Allied Controls Incorporated | V23030H2017A104 vs TP1544C12VDC |
STW1634C12VDC | Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | V23030H2017A104 vs STW1634C12VDC |
ST1634C12VDC | Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | V23030H2017A104 vs ST1634C12VDC |
TW1544C12VDC | Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | V23030H2017A104 vs TW1544C12VDC |
TW1634C12VDC | Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | V23030H2017A104 vs TW1634C12VDC |