V23030H2026A204
TE Connectivity
Description: Power/Signal Relay, 4PDT, Momentary, 0.018A (Coil), 48VDC (Coil), 850mW (Coil), 2A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Overview of V23030H2026A204 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V23030H2026A204 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V23030H2026A204 by TE Connectivity

V23030H2026A204
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Body Breadth
32.9 mm
Body Height
10.8 mm
Body Length or Diameter
40.2 mm
Coil Current(DC)-Max
0.018 A
Coil Power
850 mW
Coil Resistance
2700 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact/Output Supply Type
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT
Physical Dimension
40.2mm x 32.9mm x 10.8mm
Relay Action
MOMENTARY
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. V23030H2026A204
    TE Connectivity
    Power/Signal Relay, 4PDT, Momentary, 0.018A (Coil), 48VDC (Coil), 850mW (Coil), 2A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V23030H2026A204 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V23030H2026A204 by TE Connectivity

Select Manufacturer
Which Manufacturer of V23030H2026A204 would you like to use for your alert(s)?
  • Please alert me when V23030H2026A204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V23030H2026A204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V23030H2026A204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V23030H2026A204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V23030H2026A204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V23030H2026A204 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: