Part Details for V23040A0003B201 by TE Connectivity
Overview of V23040A0003B201 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23040A0003B201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Relay - SPDT - 2A - 20mm x 10mm x 8.5mm. - 15Vdc Coil |
749 In Stock |
|
$109.2100 / $122.4900 | Buy Now |
DISTI #
51654720
|
Verical | V23040A0003B201 Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 749 |
|
$143.3503 / $151.0358 | Buy Now |
|
Master Electronics | Miniature Relay - SPDT - 2A - 20mm x 10mm x 8.5mm. - 15Vdc Coil |
749 In Stock |
|
$109.2100 / $122.4900 | Buy Now |