Part Details for V23042-82205-B-101 by TE Connectivity
Overview of V23042-82205-B-101 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23042-82205-B-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 2.04KOhm 5A DPDT(20x10.2x10.7)mm THT Miniature Relay RoHS: Compliant |
29 In Stock |
|
$24.6900 / $104.2500 | Buy Now |
DISTI #
53203131
|
Verical | V23042-82205-B-101 Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 28 |
|
$29.2330 / $128.5450 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 2.04KOhm 5A DPDT(20x10.2x10.7)mm THT Miniature Relay RoHS: Compliant |
29 In Stock |
|
$24.6900 / $104.2500 | Buy Now |